Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.950 |
3+ | € 1.830 |
5+ | € 1.710 |
10+ | € 1.590 |
20+ | € 1.480 |
50+ | € 1.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-2429-TWT-5V-R
Order Code4412327
Technical Datasheet
Transducer FunctionAudio Indicator
TonesContinuous
Supply Voltage Min3VDC
Sound Pressure Level (SPL)98dBA
Resonant Frequency3kHz
Supply Voltage Max16VDC
Operating Current Max0
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range3VDC to 16VDC
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
3VDC
Resonant Frequency
3kHz
Operating Current Max
0
Drive Circuit
Internal
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
3VDC to 16VDC
Operating Temperature Max
75°C
SVHC
No SVHC (21-Jan-2025)
Tones
Continuous
Sound Pressure Level (SPL)
98dBA
Supply Voltage Max
16VDC
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054