Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.820 |
5+ | € 2.590 |
10+ | € 2.350 |
20+ | € 2.210 |
40+ | € 2.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoADS02008MR-R
Order Code1192972
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS200mW
Driver TypeMiniature
External Diameter - Metric20mm
Impedance8ohm
Sensitivity (dB)86dB
Power Rating Nom80mW
Resonant Frequency750Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial0.787"
Frequency Response Min750Hz
Frequency Response Max5kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max200mW
External Depth - Metric4mm
External Depth - Imperial0.157"
Product Overview
The ADS02008MR-R is an Environmentally-friendly Mini Speaker with ABS housing, silver polyester cone and NdFeB magnet. The speaker features 0.2W maximum power rating and generates 86dBA sound pressure at 10cm.
- -20 to +55°C Operating temperature range
Applications
Medical, Industrial, Safety, Security, Consumer Electronics, Audio
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
Impedance
8ohm
Power Rating Nom
80mW
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
0.787"
Frequency Response Max
5kHz
Speaker Mounting
Bare Mount
External Depth - Metric
4mm
SVHC
No SVHC (27-Jun-2024)
Power Rating RMS
200mW
External Diameter - Metric
20mm
Sensitivity (dB)
86dB
Resonant Frequency
750Hz
Speaker Shape
Round
Frequency Response Min
750Hz
Product Range
-
Power Rating Max
200mW
External Depth - Imperial
0.157"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006396