Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPROXXON
Manufacturer Part No28940
Order Code1075634
Technical Datasheet
Kit Contents1mm, 1.5mm, 2mm, 2.4mm, 3mm, 3.2mm Files, Closure Nut & Holder
Product Range-
Product Overview
The 28940 is a MICROMOT steel Collet Set is fits to all machines, excluding the engraver GG 12, hardened and thus have a high, consistent flexibility. They also maintain prolonged accuracy, even after regular use, the triple slit collet is substantially more difficult to manufacture than the four-slit type, but offers a better load-bearing surface.
- Cutters with small shaft diameters
Applications
Maintenance & Repair
Contents
6 x Files, Closure nut and holder.
Technical Specifications
Kit Contents
1mm, 1.5mm, 2mm, 2.4mm, 3mm, 3.2mm Files, Closure Nut & Holder
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Luxembourg
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Luxembourg
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5