Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPROWAVE
Manufacturer Part No400ER080
Order Code1007352
Technical Datasheet
Transducer FunctionReceiver
Sound Pressure Level (SPL)100dB
Resonant Frequency40kHz
External Diameter9.1mm
Capacitance1700pF
Sound Level Distance30cm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
Technical Specifications
Transducer Function
Receiver
Resonant Frequency
40kHz
Capacitance
1700pF
Operating Temperature Min
-30°C
Product Range
-
Sound Pressure Level (SPL)
100dB
External Diameter
9.1mm
Sound Level Distance
30cm
Operating Temperature Max
80°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00103