Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37054
Order Code3806604
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial2.52"
External Height - Metric64mm
External Width - Imperial5"
External Width - Metric127mm
External Depth - Imperial7"
External Depth - Metric178mm
Product Range-
SVHCTo Be Advised
Product Overview
Circuit board shipper with foam offers economical, efficient method of storing static sensitive electronic devices.
- 178mm x 127mm x 64mm size
- ESD shielding with lid closed, faraday cage effect restricts electrostatic charges to exterior
- Made from 100% recycled material and is 100% recyclable
Technical Specifications
ESD Storage Type
Box
External Height - Metric
64mm
External Width - Metric
127mm
External Depth - Metric
178mm
SVHC
To Be Advised
External Height - Imperial
2.52"
External Width - Imperial
5"
External Depth - Imperial
7"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05