Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No808-080
Order Code2988506
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.2mm² to 4mm²
For Use WithCables & Wires
Product Range-
SVHCTo Be Advised
Technical Specifications
Stripping Capacity AWG
-
For Use With
Cables & Wires
SVHC
To Be Advised
Stripping Capacity Metric
0.2mm² to 4mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4