Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB3C-ETHGIG-WPD
Order Code4161562
Technical Datasheet
Networking InterfaceUSB
Product Range-
SVHCTo Be Advised
Product Overview
Easily add network connectivity to your computer; ideal for use with MacBook, Chromebook Pixel and other USB-C supported devices. Connect a USB-C host device directly to a wired network through a convenient Gigabit RJ45 port.
- Features a USB-C socket to charge the host device and power the adaptor simultaneously
- Supports crossover detection and auto-correction
- Compact design with plug & play operation
- Automatic driver installation, no extra software required
- 150mm cable length
Contents
Adaptor only
Technical Specifications
Networking Interface
USB
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024