Print Page
Image is for illustrative purposes only. Please refer to product description.
763 In Stock
314 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.920 |
10+ | € 1.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91639
Order Code4159353
Connector to ConnectorRJ12 Plug to RJ12 Plug
Cable Length - Imperial6.56ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
This ready made cable set is for use in a modular link system where flat “telephone” style cables and connectors are used in order to reduce installation costs. All connectors are wired one to one.
Technical Specifications
Connector to Connector
RJ12 Plug to RJ12 Plug
Cable Length - Metric
2m
Product Range
-
Cable Length - Imperial
6.56ft
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051