Print Page
Image is for illustrative purposes only. Please refer to product description.
236 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.966 |
5+ | € 0.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08549
Order Code4162001
Technical Datasheet
Product Range-
Circular Connector Shell StyleBox Mount Plug
No. of Contacts3Contacts
Circular Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Product Overview
The PSG08549 is a 3-Pole multi-pole panel mount plug.
Technical Specifications
Product Range
-
No. of Contacts
3Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
-
Circular Connector Shell Style
Box Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
-
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01