Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03926
Order Code3409484
Technical Datasheet
Product Range-
Product Overview
- Automatic pairing
- 3.5mm stereo output for connection to any speakers
- Bluetooth version: 3.0 EDR compliant
- Bluetooth receiver distance: 10m
- Powered by micro USB (type A or B) or the supplied 5V DC, 15A AC adaptor
Technical Specifications
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85279900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12