Print Page
Image is for illustrative purposes only. Please refer to product description.
491 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.840 |
5+ | € 3.540 |
10+ | € 3.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03788
Order Code3401024
Technical Datasheet
Panel TypePunched
Rack U Height1U
Panel MaterialSteel
Body ColourBlack
For Use WithD Type Connectors
External Height - Metric44mm
External Width - Metric483mm
External Height - Imperial1.75"
External Width - Imperial19"
SVHCTo Be Advised
Product Overview
A powder coated steel rack panel pre-punched to accept XLR D type connectors.
- 1U rack height
Technical Specifications
Panel Type
Punched
Panel Material
Steel
For Use With
D Type Connectors
External Width - Metric
483mm
External Width - Imperial
19"
Rack U Height
1U
Body Colour
Black
External Height - Metric
44mm
External Height - Imperial
1.75"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208