Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03680
Order Code3402131
Technical Datasheet
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Simple plug & play solution for extending high resolution VGA video & stereo audio signals over long distances up to 70m using a single standard network cable.
- Extend VGA video & stereo audio signals over a single Cat5 UTP cable
- Supports video resolutions up to 1920x1200 with cable runs up to 70m
- Active transmitter & receiver
- Requires power on PC side only
- Simple plug & play operation
- Metal body with integral mounting brackets
- Dimensions (HxWxD): 27x67x87mm (each unit including mounting bracket)
Contents
Transmitter, receiver, AC adaptor, 0.2m VGA lead, 0.8m stereo jack plug lead and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84713000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6