Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03496
Order Code3409482
Technical Datasheet
SVHCTo Be Advised
Product Overview
- Stereo L/R audio to Optical & Coaxial Audio Converter
- Converts left/right stereo audio (2x Phono) to Coaxial & optical (TOSLink) outputs simultaneously
- Inputs: 2x Phono (RCA)
- Outputs: 1x Phono (Coaxial) & 1x Optical (TOSLink)
- Simple plug & play, no settings required
- Supports uncompressed 2 channel LPCM digital audio signal output
- 48kHz Output sampling rate
- Metal body for better EMI elimination & gold plated contacts
- Supplied with power adaptor
- Dimensions (WxHxD): 40x50x35mm
- Weight: 78g
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.296