Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO'S KIT
Manufacturer Part No8PK-022
Order Code3391312
Also Known AsGTIN UPC EAN: 4710810382048
Technical Datasheet
64 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.440 |
2+ | € 3.160 |
4+ | € 2.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO'S KIT
Manufacturer Part No8PK-022
Order Code3391312
Also Known AsGTIN UPC EAN: 4710810382048
Technical Datasheet
Kit Contents0.7mm, 0.9mm, 1.3mm, 1.5mm, 2mm, 2.5mm, 3mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
A set of seven miniature, metric hex keys for numerous applications including car audio and TV/VCR repair work. The keys are manufactured from hardened steel and supplied in a handy pocket-sized pouch.
Contents
0.7mm, 0.9mm, 1.3mm, 1.5mm, 2mm, 2.5mm, 3mm
Technical Specifications
Kit Contents
0.7mm, 0.9mm, 1.3mm, 1.5mm, 2mm, 2.5mm, 3mm
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03