Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.250 |
5+ | € 19.320 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 21.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSTBHT2
Order Code3384753
Technical Datasheet
Insulator ColourBlue
Product Range-
Wire Size AWG Min-
Wire Size AWG Max11AWG
Conductor Area CSA-
Insulator MaterialPVC (Polyvinylchloride)
SVHCTo Be Advised
Product Overview
Blue heatshrink butt splicer suitable for cables up to 11AWG and a current rating of 16A. The sleeve composed of an outer polyolefin tube, coated on the inner with a meltable polyamide adhesive.
- Irradiated, thermally stabilised, heat shrinkable insulation sleeving
- Resistant to water, spray oil and chemicals
- Temperature rating 105℃
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
-
Conductor Area CSA
-
SVHC
To Be Advised
Product Range
-
Wire Size AWG Max
11AWG
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592