Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.130 |
10+ | € 3.960 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 4.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSH5008-50
Order Code3404212
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialPaper
Adhesive Type-
Tape ApplicationMasking
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourCream
Total Tape Thickness4.6 mil (0.12 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
SVHCTo Be Advised
Product Overview
General purpose paper masking tape suitable for a variety of uses.
- Width: 50mm
Technical Specifications
Tape Type
Masking
Adhesive Type
-
Tape Length - Metric
50m
Tape Colour
Cream
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
-
Tape Backing Material
Paper
Tape Application
Masking
Tape Length - Imperial
164ft
Total Tape Thickness
4.6 mil (0.12 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48114190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17