Print Page
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPC201
Order Code1608999
Product RangePPC
Technical Datasheet
Product RangePPC
MaterialSilica Gel
Weight100g
StandardBS7554: 1992
External Depth-
Alternatives for PPC201
2 Products Found
Technical Specifications
Product Range
PPC
Weight
100g
External Depth
-
Material
Silica Gel
Standard
BS7554: 1992
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:28112200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10