Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoPP002692
Order Code3112053
Product RangeCable Gland
Technical Datasheet
842 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.400 |
3+ | € 1.310 |
5+ | € 1.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP002692
Order Code3112053
Product RangeCable Gland
Technical Datasheet
Thread SizePG7
Cable Diameter Min4mm
Cable Diameter Max7mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeCable Gland
SVHCTo Be Advised
Product Overview
A metallic PG-MA cable gland that has ultra strong stretching resistance, is waterproof and dustproof. It also has the ability to resist salt, acid, alkali, grease and general solvents. Sold individually
- Material: Brass
- Plating: Nickel
- Inner Claw: Nylon PA66
- Operating temperature: -40°C to 100°C (Static State)
- Operating temperature: -20°C to 80°C (Dynamic State)
Applications
Mechanical, Safety, Cable & Wire Protection, Routing, Consumer Electronics, Industrial, Harsh Environment, Electrical
Contents
x1 Lock Nut; x1 O-Ring; x1 Body; x1 Claw; x1 Seal; x1 Sealing Nut
Technical Specifications
Thread Size
PG7
Cable Diameter Max
7mm
Gland Colour
Metallic - Nickel Finish
Product Range
Cable Gland
Cable Diameter Min
4mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03