Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for PLCC3/B 9M
1 Product Found
Product Overview
Designed to protect cables and prevent accidents where they cross floors. Tapered edges and non-slipped ribbed bases, the covers hold safely on most surfaces. For added security, double sided tape can be used.
- The cable cover is ideal for applications where a number of cables need to be covered and made safe.
- Supplied in Individual boxes
- Achieves BS476 part 7 class 3 (Fire Retardant)
- Tested to BS6458 Section 2.1 and BS2782 part 1
- Hole size of 30x10mm
- Overall size: 80x14mm
Technical Specifications
No. of Channels
1 Channel
Cable Protector Colour
Black
External Width
80mm
Cable Protector Material
-
External Length
9m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8