Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHP-13
Order Code1269047
Product RangeHP
Technical Datasheet
167 In Stock
25 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.820 |
5+ | € 7.220 |
10+ | € 6.260 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 7.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHP-13
Order Code1269047
Product RangeHP
Technical Datasheet
Plug MaterialNylon (Polyamide)
External Diameter16.5mm
Product RangeHP
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HP-13 is a 13mm Blanking Hole Plug with nylon 6.6 (polyamide 6.6) construction. KSS hole plug close unneeded holes with fingertip pressure at low cost and assure good appearance.
- UL94V-2 Flammability rating
- Available in application for chassis thickness under 3.2mm
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Plug Material
Nylon (Polyamide)
Product Range
HP
External Diameter
16.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064