Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.710 |
10+ | € 6.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoGFABRN
Order Code8169829
Technical Datasheet
Tape TypeWaterproof Cloth Gaffer
Tape Backing MaterialRayon Cloth
Adhesive TypeRubber Adhesive
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourBrown
Total Tape Thickness2.4 mil (0.06 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Waterproof gaffer tape
- An economy waterproof cloth insulating tape
- Synthetic rayon construction laminated to a 60 micron polythene sheet
- Coated with a hot melt rubber adhesive system
- Tape for reinforcing, jointing polythene sheeting, book binding / repair or carpet underlay jointing
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Tape Type
Waterproof Cloth Gaffer
Adhesive Type
Rubber Adhesive
Tape Length - Imperial
164ft
Total Tape Thickness
2.4 mil (0.06 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (17-Dec-2014)
Tape Backing Material
Rayon Cloth
Tape Length - Metric
50m
Tape Colour
Brown
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4