Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.240 |
3+ | € 3.820 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No9051 SILVER
Order Code2532933
Product Range9051
Technical Datasheet
Tape TypeDuct
Tape Backing MaterialPE (Polyethylene) Cloth
Adhesive TypeSynthetic Rubber Adhesive
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourSilver
Total Tape Thickness5.5 mil (0.14 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product Range9051
Product Overview
- PE laminated, synthetic cloth tape
- Ideal for general purpose use
- White, synthetic rubber adhesive
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Tape Type
Duct
Adhesive Type
Synthetic Rubber Adhesive
Tape Length - Imperial
164ft
Total Tape Thickness
5.5 mil (0.14 mm)
Roll Length - Metric
50m
Tape Width - Metric
48mm
Tape Backing Material
PE (Polyethylene) Cloth
Tape Length - Metric
50m
Tape Colour
Silver
Roll Length - Imperial
164ft
Tape Width - Imperial
1.89"
Product Range
9051
Technical Docs (1)
Alternatives for 9051 SILVER
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.325