Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 56.490 |
5+ | € 51.910 |
10+ | € 48.020 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 56.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No53112620 + 52103010
Order Code1821198
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min4.5mm
Cable Diameter Max9mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product Range-
Product Overview
The 53112620 + 52103010 is a Cable Gland and Locknut made of nickel plated brass body, insert polyamide sealing. It is suitable for cables and wires with and without inner sheath, continuing the cable screen to another connection and low resistance screen contact, optimal EMC protection.
- High conductive, flexible EMC contact for clamping of various screen diameters
- Few operation steps easy to assemble
- -30 to 100°C Temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Mining, Oil & Gas, Test & Measurement, Automation & Process Control, Automotive, Communications & Networking, Industrial
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
9mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
4.5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2