Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.860 |
10+ | € 15.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No3140SIL
Order Code1394771
Product Range3140
Technical Datasheet
Tape Backing MaterialCloth
Tape TypeWaterproof Cloth Gaffer
Adhesive TypeSelf Adhesive
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourSilver
Total Tape Thickness6.5 mil (0.165 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial3.78"
Tape Width - Metric96mm
Product Range3140
SVHCNo SVHC (08-Jul-2021)
Product Overview
- An economy waterproof cloth tape
- Synthetic rayon construction laminated to a 60micron polythene sheet
- Coated with a hot melt rubber adhesive system
- Tape for reinforcing, jointing polythene sheeting, book binding / repair or carpet underlay jointing
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Tape Backing Material
Cloth
Adhesive Type
Self Adhesive
Tape Length - Imperial
164ft
Total Tape Thickness
6.5 mil (0.165 mm)
Roll Length - Metric
50m
Tape Width - Metric
96mm
SVHC
No SVHC (08-Jul-2021)
Tape Type
Waterproof Cloth Gaffer
Tape Length - Metric
50m
Tape Colour
Silver
Roll Length - Imperial
164ft
Tape Width - Imperial
3.78"
Product Range
3140
Technical Docs (1)
Alternatives for 3140SIL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4