Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.430 |
10+ | € 22.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No3140MULTI
Order Code1394763
Product Range3140
Technical Datasheet
Tape Backing MaterialCloth
Tape TypeWaterproof Cloth Gaffer
Adhesive TypeSelf Adhesive
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourMulticolour
Total Tape Thickness6.5 mil (0.165 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product Range3140
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Waterproof cloth tape multi-pack
- Operating temperature range from 0°C to 60°C
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Tape Backing Material
Cloth
Adhesive Type
Self Adhesive
Tape Length - Imperial
164ft
Total Tape Thickness
6.5 mil (0.165 mm)
Roll Length - Metric
50m
Tape Width - Metric
48mm
SVHC
No SVHC (08-Jul-2021)
Tape Type
Waterproof Cloth Gaffer
Tape Length - Metric
50m
Tape Colour
Multicolour
Roll Length - Imperial
164ft
Tape Width - Imperial
1.89"
Product Range
3140
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9