Product Information
Product Overview
High voltage self-amalgamating tape 2517 is based on ethylene propylene rubber. It is compatible with a wide range of polymeric cable insulation materials including polyethylene, PVC, ethylene propylene rubber, cross-linked polyethylene and butyl rubbers and neoprene. Tape amalgamates rapidly when applied under tension to provide a void free homogenous insulation build up without the need for external heat or pressure. Electrical properties highly stable under prolonged use on cables at conductor temperature up to 130°C. Tapes remove cleanly from most surfaces when cut, allowing them to be used as temporary protection material.
- Excellent physical and electrical properties
- Excellent resistance to prolonged immersion in water
- Tapes are non tacky and easy to handle and apply
- Ozone-resistant
- Compatible with acrylic and epoxy resin systems
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Self Amalgamating / Bonding
Acrylic Adhesive
10m
32.8ft
0.98"
2517
EPR (Ethylene Propylene Rubber)
Black
32.8ft
10m
25mm
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate