Print Page
Image is for illustrative purposes only. Please refer to product description.
1,281 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.640 |
10+ | € 2.810 |
25+ | € 2.480 |
50+ | € 2.210 |
100+ | € 1.930 |
250+ | € 1.890 |
500+ | € 1.850 |
1000+ | € 1.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No251/97/93W
Order Code218315
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min7mm
Cable Diameter Max10.5mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourWhite
IP / NEMA RatingIP66
Product Range-
Product Overview
The 251/97/93W is a 10.5mm white Cable Gland made of nylon (polyamide) and M20 x 1.5 thread size. Comes with a lock nut and soft nylon washer. Designed for use with circular PVC and rubber cable. The gland provides a waterproof entry and strain relief to IP66.
- 25mm Front panel projection
- -20 to 100°C Operating temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
10.5mm
Gland Colour
White
Product Range
-
Cable Diameter Min
7mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP66
Technical Docs (1)
Alternatives for 251/97/93W
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01