Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part No2075102
Order Code2075102
Product RangePro Power Faceplate / General Label
Also Known AsP/TAG/2207L
Technical Datasheet
62 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 64.350 |
5+ | € 53.870 |
10+ | € 49.290 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 64.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No2075102
Order Code2075102
Product RangePro Power Faceplate / General Label
Also Known AsP/TAG/2207L
Technical Datasheet
Label TypeSelf Adhesive
Label Height7mm
Label Width22mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity280
Product RangePro Power Faceplate / General Label
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2075102 is a Faceplate/General Label made of highly durable 50μ polyester ensuring maximum opacity also incorporating a strong acrylic adhesive for long-term bonding. For best results use on a clean, dry, grease-free and smooth surface. Special laser printable surface ensures high quality and consistency of print. It is ideal for faceplates, outlets and equipment.
- Pre-cut for rapid removal from backing sheet
- Print using ordinary standard office laser printer and the Pro-Power software
- See datasheet for software download link
- Ideal for faceplates, outlets and equipment
- For colour font / background use colour laser printer
- Marker Dimensions: 22mm x 7mm
- 280 labels per A4 sheet
Applications
Industrial, Aerospace, Defence, Military
Warnings
This label is designed for internal use. For external use the user must determine the suitability of this label for their particular application.
Technical Specifications
Label Type
Self Adhesive
Label Width
22mm
Label Material
Polyester
Pack Quantity
280
SVHC
No SVHC (15-Jun-2015)
Label Height
7mm
Label Diameter
-
Label Colour
White
Product Range
Pro Power Faceplate / General Label
Technical Docs (1)
Alternatives for 2075102
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5