Print Page
Image is for illustrative purposes only. Please refer to product description.
324 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.600 |
5+ | € 3.700 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€ 4.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No12461
Order Code4326325
Technical Datasheet
Grommet TypeOpen Sleeved
Cable Diameter Min-
Cable Diameter Max6.1mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia7.6mm
Panel Thickness Max3.8mm
Grommet ColourBlack
Product Range-
Product Overview
A pack of black PVC grommet sleeves that provide extra support and protection for cables and wires passing through panels.
- Supplied in bags of 50
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Grommet Type
Open Sleeved
Cable Diameter Max
6.1mm
Mounting Hole Dia
7.6mm
Grommet Colour
Black
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
3.8mm
Product Range
-
Technical Docs (2)
Alternatives for 12461
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1