Print Page
Image is for illustrative purposes only. Please refer to product description.
2,278 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.300 |
| 5+ | € 2.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01651-E
Order Code4161000
Lamp StyleGLS
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
LED ColourCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle220°
Equivalent Wattage88W
Luminous Flux1490lm
Power Rating15W
Supply Voltage230V
Energy RatingF
External Length125mm
External Diameter65mm
Product Range-
SVHCTo Be Advised
Product Overview
Replacement for compact fluorescent and incandescent lamps
- Non-dimmable
- B22 Lamp Base
Technical Specifications
Lamp Style
GLS
LED Colour
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
88W
Power Rating
15W
Energy Rating
F
External Diameter
65mm
SVHC
To Be Advised
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
CCT
4000K
Beam Angle
220°
Luminous Flux
1490lm
Supply Voltage
230V
External Length
125mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061