Print Page
Image is for illustrative purposes only. Please refer to product description.
78 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.770 |
5+ | € 2.560 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€ 2.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01176
Order Code3472447
Technical Datasheet
Thread Size - MetricM3.5
Thread Size - Imperial-
Screw Length40mm
Fastener Material-
Fastener Plating-
Screw Head StylePhillips Head Slotted
Product Range-
SVHCTo Be Advised
Product Overview
Designed to replace screws used in standard electrical sockets, blanking plates, switches and pattresses etc.
- Nickel coated steel screws with Phillips head and M3.5 thread
- Supplied in packs of 50
Technical Specifications
Thread Size - Metric
M3.5
Screw Length
40mm
Fastener Plating
-
Product Range
-
Thread Size - Imperial
-
Fastener Material
-
Screw Head Style
Phillips Head Slotted
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124