Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.050 |
3+ | € 7.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00233
Order Code2852929
Technical Datasheet
Lamp StyleFilament GLS
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
LED ColourNeutral White
CCT4000K
DimmableDimmable
Beam Angle360°
Equivalent Wattage70W
Luminous Flux900lm
Power Rating8W
Supply Voltage230V
Energy RatingA+
External Length106mm
External Diameter60mm
Product Range-
SVHCTo Be Advised
Product Overview
- Ideal replacements for standard filament lamps
- Dimmable
- Long life of 25,000 hours
Technical Specifications
Lamp Style
Filament GLS
LED Colour
Neutral White
Dimmable
Dimmable
Equivalent Wattage
70W
Power Rating
8W
Energy Rating
A+
External Diameter
60mm
SVHC
To Be Advised
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
CCT
4000K
Beam Angle
360°
Luminous Flux
900lm
Supply Voltage
230V
External Length
106mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07