Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 8.110 |
| 5+ | € 6.420 |
| 10+ | € 5.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 6-Gang socket with integral neon indicator
- Rated at 13A and conforms to BS 1363/A
- 12 month limited warranty *view Terms & Conditions for details
Notes
Please note that this product is sold without plug and cable
Technical Specifications
No. of Outlets
6Outlets
Current Rating
13A
Plug Type
-
Product Range
-
Outlet Type
UK
Supply Voltage VAC
240V
Cable Length
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34