Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO CAR
Manufacturer Part No67713010
Order Code658388
Product RangeECCO Universal Plugs
Technical Datasheet
69 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.770 |
10+ | € 10.980 |
25+ | € 9.730 |
100+ | € 9.110 |
250+ | € 7.510 |
500+ | € 7.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO CAR
Manufacturer Part No67713010
Order Code658388
Product RangeECCO Universal Plugs
Technical Datasheet
Current Rating16A
Pin Diameter-
Barrel Length-
Connector Mounting-
Contact Termination Type-
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating24VDC
Product RangeECCO Universal Plugs
Product Overview
The 67713010 is a 16A/24V un-fused Universal DC Power Plug with maze-like strain relief.
Applications
Industrial
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
-
Barrel Inner Diameter
-
Voltage Rating
24VDC
Current Rating
16A
Barrel Length
-
Contact Termination Type
-
Barrel Outer Diameter
-
Product Range
ECCO Universal Plugs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483