Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.720 |
5+ | € 11.010 |
10+ | € 10.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRECISION BRAND
Manufacturer Part No77-644-150
Order Code1713803
Technical Datasheet
External Diameter-
Length20"
Elongation-
Blade Hardness-
Specific Gravity-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 77-644-150 is a black Colour-coded Shim made of vinyl. It used for gaskets, special parts and various manufacturing applications.
- Easy to cut
- Resists oil
- Consistent performance
- Minimal compression during use
- Thickness tolerances to industry standards
- Eliminates need for micrometre, saves time and reduces error
Applications
Industrial
Technical Specifications
External Diameter
-
Elongation
-
Specific Gravity
-
SVHC
No SVHC (10-Jun-2022)
Length
20"
Blade Hardness
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73182200
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06