Print Page
Image is for illustrative purposes only. Please refer to product description.
655 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.240 |
10+ | € 2.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoBCA-BK-3A
Order Code3531043
Technical Datasheet
Inter Series Connector A-
Convert From Positions1Ways
Convert From GenderReceptacle
Inter Series Connector B-
Convert To Positions1Ways
Convert To GenderPlug
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
BCA-BK-3A is a 2-pin European VDE battery charger adapter (BCA). It is an adapter that converts the European CEE VII VDE plug top power supply to the BS 1363 system format. The adaptor is designed and manufactured to meet the requirements of BS 5733. It complies fully with the LVD and plug and socket safety regulations. The design of the clamping method ensures the body of the European CEE VII plug top power supply plug body is enclosed. It has been tested and approved for use with plug-top power supplies (e.g. mobile phone chargers, battery chargers, night lights, and the like).
- Single portable, re-wireable plug, fused, normal use
- Converts CEE7 plug top power supplies to the BS 1363 format
- Suitable for class 2 devices (unearthed) only, BSi Kitemark to BS 5733 certified
- 230V AC (nominal) voltage, 3amps maximum current, 50Hz frequency
- 2000watts maximum load, -50°C to +40°C working ambient temperature range
- IP 3X (STD BS1363 accessory rating) environmental protection, plain and fine sparkle finish
- 1000 drops at 500mm mechanical strength
- Meets the requirements of the DTI plug and socket regulations
- External fuse access, opening of BCA not required, no loose parts, non-removable cover
- Plug features designed to meet the requirements of BS1363
Technical Specifications
Inter Series Connector A
-
Convert From Gender
Receptacle
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
-
Convert To Gender
Plug
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05