Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER ADHESIVES
Manufacturer Part No820-15-UK2-TVAR-BX1-OVR
Order Code2777008
Product Range820-15
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOWER ADHESIVES
Manufacturer Part No820-15-UK2-TVAR-BX1-OVR
Order Code2777008
Product Range820-15
Technical Datasheet
Supply Voltage VAC230V
Glue Stick Dia15mm
Power Rating300W
Product Range820-15
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
230V
Power Rating
300W
Plug Type
UK Type G
Glue Stick Dia
15mm
Product Range
820-15
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1