Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No72917-0
Order Code2406435
Product Range72917 Series
Technical Datasheet
6 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 41.650 |
5+ | € 39.600 |
10+ | € 37.160 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 41.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No72917-0
Order Code2406435
Product Range72917 Series
Technical Datasheet
Inter Series Connector ABanana
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BMini Banana
Convert To Positions1Ways
Convert To GenderReceptacle
Product Range72917 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 72917-0 is a 1-position black Adaptor with 4mm banana plug to 2mm sheathed banana jack. It accepts 2mm safety-sheathed banana plugs. It has nickel plated brass plug body with polyamide insulation.
- Converts to standard 4mm banana plug
- <lt/>0.8mΩ Contact impedance
- 10A Current rating (maximum)
- -20 to 80°C Operating temperature
Applications
Industrial
Technical Specifications
Inter Series Connector A
Banana
Convert From Gender
Plug
Convert To Positions
1Ways
Product Range
72917 Series
Convert From Positions
1Ways
Inter Series Connector B
Mini Banana
Convert To Gender
Receptacle
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059