Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No6356-24
Order Code2365184
Product RangeModel AL-B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 81.630 |
Price for:Each
Minimum: 1
Multiple: 1
€ 81.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No6356-24
Order Code2365184
Product RangeModel AL-B Series
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type BAlligator Clip
Voltage Rating70V
Current Rating5A
Insulator Colour-
Lead Length - Metric609.6mm
Lead Length - Imperial24"
No. of Test Leads10
Product RangeModel AL-B Series
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
70V
Insulator Colour
-
Lead Length - Imperial
24"
Product Range
Model AL-B Series
Test Connector Type B
Alligator Clip
Current Rating
5A
Lead Length - Metric
609.6mm
No. of Test Leads
10
Technical Docs (1)
Alternatives for 6356-24
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.256284
Product traceability