Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5173-0
Order Code2406233
Product Range5173 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.680 |
3+ | € 4.450 |
10+ | € 4.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5173-0
Order Code2406233
Product Range5173 Series
Technical Datasheet
Connector TypeTip Plug
For Use With18 AWG Wires
Breakdown Voltage3kV
Current Rating5A
Wire Size AWG Max18AWG
Insulator ColourBlack
Product Range5173 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Model 5173 series Pin Tip Plug accepts 18, 20 and 22AWG wire and supports crimp or solder connection. It has nickel-plated brass body and flexible PVC insulation. This series pin tip plugs available black and red colours.
- 50°C Maximum operating temperature
- Ideal for making patch cords and field repairs
- Snap-on two piece design allows the wire to be crimped or soldered to the pin tip plug
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Tip Plug
Breakdown Voltage
3kV
Wire Size AWG Max
18AWG
Product Range
5173 Series
For Use With
18 AWG Wires
Current Rating
5A
Insulator Colour
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009