Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5144-48-2
Order Code2406001
Product Range5144 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.210 |
5+ | € 23.020 |
10+ | € 21.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5144-48-2
Order Code2406001
Product Range5144 Series
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourRed
Current Rating5A
Voltage Rating1.2kV
Product Range5144 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5144-48-2 is a Test Lead with tip probe to 4mm stackable banana plug. SMD test probe features a stainless steel needle tip that is flexible to help prevent damage to the SMD leads. The microtip is specially designed to probe SMD contacts. The microtip is curved to aid in probing of hard to reach areas.
- 55°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
Test Tip Probe
Lead Length - Imperial
47"
Insulator Colour
Red
Voltage Rating
1.2kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1.2m
Current Rating
5A
Product Range
5144 Series
Technical Docs (1)
Alternatives for 5144-48-2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027