Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5018-9
Order Code1907908
Product Range5018 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
5+ | € 20.160 |
Price for:Each
Minimum: 5
Multiple: 5
€ 100.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5018-9
Order Code1907908
Product Range5018 Series
Technical Datasheet
Product Range5018 Series
Current Rating30A
Voltage Rating1.5kV
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Connector ColourWhite
Contact MaterialBrass
Technical Specifications
Product Range
5018 Series
Voltage Rating
1.5kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
30A
Contact Plating
Gold Plated Contacts
Connector Colour
White
Technical Docs (1)
Alternatives for 5018-9
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958