Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4995-0
Order Code2406407
Product Range4995 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 32.830 |
5+ | € 31.210 |
10+ | € 29.290 |
Price for:Each
Minimum: 1
Multiple: 1
€ 32.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4995-0
Order Code2406407
Product Range4995 Series
Technical Datasheet
Product Range4995 Series
Current Rating15A
Voltage Rating1.2kV
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialBrass
SVHCNo SVHC (15-Jun-2015)
Product Overview
4995-0 is a spring loaded binding post. It has nickel plated brass body.
- Spring-loaded cap captures wire securely for fast connection and release
- Mounts in panels from 1.57mm to 3.18mm thick
- Accepts wire size up to 2.35mm diameter
- Complies with MIL-P-55149/8
- Silicon rubber “O” rings
- Silicon rubber cap, black over body
- Hands free usage in controlled voltage environments: 1200Vrms max
- 15Amperes current rating
- 239°F (+115°C) maximum temperature
Technical Specifications
Product Range
4995 Series
Voltage Rating
1.2kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Connector Colour
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 4995-0
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023