Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4613-12-2
Order Code2406154
Product Range4613 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.090 |
5+ | € 10.550 |
10+ | € 9.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4613-12-2
Order Code2406154
Product Range4613 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Lead Length - Imperial12"
Lead Length - Metric305mm
Insulator ColourRed
Current Rating3A
Voltage Rating60VDC
Product Range4613 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
4613-12-2 is a micrograbber test clip ideal for providing jumper wires between small components.
- Operating voltage of 30VAC/60VDC maximum, 3A rated current
- 0.3m length, red colour test clip
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Metric
305mm
Current Rating
3A
Product Range
4613 Series
Lead Length - Imperial
12"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009