Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.570 |
3+ | € 23.360 |
10+ | € 21.920 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3789
Order Code4435497
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BHook Clips x 2
Lead Length - Imperial5.5"
Lead Length - Metric140mm
Insulator ColourBlack, Red
Current Rating-
Voltage Rating60VDC
Product Range-
Product Overview
The 3789 is a Test Lead with BNC (male) to Minigrabber® test clip. The BNC with nickel-plated brass, gold-plated brass centre contact, polypropylene moulded to BNC and wire insulation, 20AWG PVC wire. The Minigrabber test clips with gold-plated beryllium copper, glass filled nylon insulation. BNC connector and Minigrabber test clip caps is moulded directly onto the wire for pull strength durability and dust and moisture resistance.
- Black and red insulator
- 30VAC/60VDC Maximum handheld testing voltage
- 55°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
5.5"
Insulator Colour
Black, Red
Voltage Rating
60VDC
Test Connector Type B
Hook Clips x 2
Lead Length - Metric
140mm
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024