Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3780-60-0
Order Code2406162
Product Range3780 Series
Technical Datasheet
19 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.270 |
3+ | € 4.060 |
10+ | € 3.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3780-60-0
Order Code2406162
Product Range3780 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourBlack
Current Rating5A
Voltage Rating60VDC
Product Range3780 Series
Product Overview
The 3780-60-0 is a Test Lead with Minigrabber® test clip one end only. The Minigrabber® clip has gold-plated beryllium copper contact, stainless steel spring, UL94V-0 fire-retardant nylon 6 insulation and 20AWG PVC insulated wire. The gold-plated beryllium copper hook for superb strength and low contact resistance to ensure signal integrity. The stainless steel grabber compression spring resists corrosion and retains a firm feel throughout the life of the grabber. Flexible 20 gauge multi-stranded wire is moulded directly to the grabber actuator cap and pin tip plug for durability.
- Grabber attaches to terminals sizes up to 0.06" (1.5mm)
- Minigrabber® Test clip (one end only) allows customization of the open end
- 102°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Metric
1.5m
Current Rating
5A
Product Range
3780 Series
Lead Length - Imperial
59"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 3780-60-0
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027