Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3760-5
Order Code2526709
Product Range3760 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.030 |
5+ | € 3.840 |
10+ | € 3.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3760-5
Order Code2526709
Product Range3760 Series
Technical Datasheet
Product Range3760 Series
Current Rating15A
Voltage Rating2.5kV
Contact PlatingTin Plated Contacts
Connector MountingPanel Mount
Connector ColourGreen
Contact MaterialBrass
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3760 series Standard Binding Post mounts in panels from 0.07 to 0.25-inch thick. It is made of bright tin plated brass body with polycarbonate insulator and mounting base. It accepts standard banana plug, wire or spade lug.
- 115°C Maximum operating temperature
Applications
Industrial
Technical Specifications
Product Range
3760 Series
Voltage Rating
2.5kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Tin Plated Contacts
Connector Colour
Green
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 3760-5
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876