Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.680 |
3+ | € 25.370 |
10+ | € 23.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3601
Order Code2983011
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric41.91mm
External Width - Metric66.8mm
External Depth - Metric76.2mm
IP Rating-
Body ColourBlue, Transparent
NEMA Rating-
External Height - Imperial1.65"
External Width - Imperial2.63"
External Depth - Imperial3"
Product Range-
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
41.91mm
External Depth - Metric
76.2mm
Body Colour
Blue, Transparent
External Height - Imperial
1.65"
External Depth - Imperial
3"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Diecast Aluminium
External Width - Metric
66.8mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.63"
Product Range
-
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227