Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3542-0
Order Code2526718
Product Range3542 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 45.390 |
3+ | € 43.160 |
10+ | € 40.500 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 45.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3542-0
Order Code2526718
Product Range3542 Series
Technical Datasheet
Connector TypeTip Jack
For Use With2mm Standard Tip Plug
Breakdown Voltage1.5kV
Current Rating5A
Wire Size AWG Max-
Insulator ColourBlack
Product Range3542 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3542-0 is an insulated pin Tip Jack accepts 0.08 pin tip plugs. The pin polycarbonate molded to pin tip jack body insulation, nickel-plated steel No.8 internal tooth lock washer, nickel-plated brass hex nut, gold-plated brass pin tip jack body. Mounts in panels up to 0.25-inch thick.
- Black insulator
- 1500VDC Operating voltage
- 115°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
1.5kV
Wire Size AWG Max
-
Product Range
3542 Series
For Use With
2mm Standard Tip Plug
Current Rating
5A
Insulator Colour
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268