Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No2244-2
Order Code2526626
Product Range2244 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 10.670 |
| 3+ | € 10.150 |
| 10+ | € 9.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No2244-2
Order Code2526626
Product Range2244 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating5A
Voltage Rating2.5kV
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBeryllium Copper
Contact Termination TypeScrew
Product Range2244 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2244 series Miniature Double Banana Plug with internal setscrews to secure cable or component leads. It accommodates 0.15-inch diameter cable. It is made of gold-plated brass body with polypropylene insulator.
- 50°C Maximum operating temperature
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Product Range
2244 Series
Connector Mounting
Cable Mount
Voltage Rating
2.5kV
Connector Colour
Red
Contact Termination Type
Screw
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 2244-2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007712